Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rating. Features 20% tolerance, 1.49A ripple current at 120Hz, and a dissipation factor of 0.15%. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates within a temperature range of -25°C to 85°C, with a lifespan of 2000 hours at 85°C. Dimensions are 25.4mm diameter and 30mm height.
United Chemi-Con ESMQ401VSN221MQ30S technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | SMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMQ401VSN221MQ30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.