Aluminum electrolytic capacitor with 470µF capacitance and 400V DC rated voltage. Features a 20% capacitance tolerance and operates within a temperature range of -25°C to 85°C. This polarized component has 2 terminals and a snap-in mounting style. Dimensions are 35mm in diameter and 30mm in length, with a 10mm terminal pitch. Rated for 2390mA ripple current and 2000 hours of operational life at 85°C.
United Chemi-Con ESMQ401VSN471MA30S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | SMQ |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | SMQ(SNAP-IN) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESMQ401VSN471MA30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.