Aluminum electrolytic capacitor with 820µF capacitance and 400V DC rated voltage. Features a 20% tolerance and 3.25A ripple current at 120Hz. Designed for through-hole mounting with snap-in termination, measuring 35mm in diameter and 45mm in height. Offers a lifespan of 2000 hours at 85°C, with a minimum operating temperature of -25°C. This lead-free, RoHS-compliant component is suitable for standard applications.
United Chemi-Con ESMQ401VSN821MA45S technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 45mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | SMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMQ401VSN821MA45S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.