The ESMSM series aluminum electrolytic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a capacitance of 330 microfarads and a DC rated voltage of 420 volts. The capacitor is polarized and has a length of 40 millimeters. It is a standard aluminum electrolytic capacitor with a series designation of SMR.
United Chemi-Con ESMR421VSN331MQ40S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 420 |
| Series | SMR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESMR421VSN331MQ40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.