The ESMR451VSN181MP35S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a capacitance of 180 microfarads and a DC rated voltage of 450 volts. The capacitor is 35mm in length and has two terminals. It is part of the SMR series from United Chemi-Con.
United Chemi-Con ESMR451VSN181MP35S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 35 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | SMR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESMR451VSN181MP35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.