This 6.8uF aluminum electrolytic capacitor is rated for 16VDC with a 20% tolerance. It has a DC rated voltage of 16V and a ripple current of 14A. The capacitor features a leakage current of 3uA at 2 minutes and a lifetime of 1000 hours. It measures 3.5 x 5mm in size and has a radial termination style with a 1mm terminal pitch. The operating temperature range is from -40 to 85 degrees Celsius.
United Chemi-Con ESRE160EMC6R8MC05N technical specifications.
| Capacitance | 6.8uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 14mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 3.5 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESRE160EMC6R8MC05N to view detailed technical specifications.
No datasheet is available for this part.