United Chemi-Con's ESRG160EC5472MM20S is a 16VDC electrolytic capacitor with a capacitance of 4700uF and 20% tolerance. It has a DC rated voltage of 16V and a ripple current of 1770. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a low profile and solvent resistant construction. The operating temperature range is -40 to 85 degrees Celsius.
United Chemi-Con ESRG160EC5472MM20S technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1770mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low Profile|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESRG160EC5472MM20S to view detailed technical specifications.
No datasheet is available for this part.