This aluminum cylindrical can electrolytic capacitor has a capacitance of 560uF and a DC rated voltage of 25VDC. It features a tolerance of 20% and a ripple current of 1030. The capacitor has a leakage current of 420uA at 1 minute and 140uA at 2 minutes. It is designed for through hole mounting with a radial termination style and has a maximum impedance of 0.12 ohms at 20°C and 100kHz, and 0.31 ohms at -10°C and 100kHz. The operating temperature range is from -55°C to 105°C.
United Chemi-Con ESXE250ELL561MJ25S technical specifications.
| Capacitance | 560uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1030mA |
| Leakage Current | 420@1Min|140@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.12@20°C@100kHz|0.31@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESXE250ELL561MJ25S to view detailed technical specifications.
No datasheet is available for this part.