The United Chemi-Con FDADC251V275JELBM0 is a film capacitor with a capacitance of 2.7uF and a DC rated voltage of 250V. It has a maximum operating temperature of 105C and a minimum operating temperature of -40C. The capacitor is designed for through-hole mounting and has dimensions of 15.5mm in width, 25.5mm in length, and 29mm in height.
United Chemi-Con FDADC251V275JELBM0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 15.5 |
| Length | 25.5 |
| Capacitance | 2.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | DADC |
| Height | 29 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con FDADC251V275JELBM0 to view detailed technical specifications.
No datasheet is available for this part.