United Chemi-Con's FDADC401V125JELBM0 is a film capacitor with a capacitance of 1.2uF and a DC rated voltage of 400V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor is part of the DADC series and has a width of 16.5mm and a length of 25.5mm. It has a height of 30mm and a minimum operating temperature of -40 degrees Celsius.
United Chemi-Con FDADC401V125JELBM0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 16.5 |
| Length | 25.5 |
| Capacitance | 1.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | DADC |
| Height | 30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con FDADC401V125JELBM0 to view detailed technical specifications.
No datasheet is available for this part.