United Chemi-Con FDADC631V105JRLPM0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 15.5 |
| Length | 36 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | DADC |
| Height | 29 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con FDADC631V105JRLPM0 to view detailed technical specifications.
No datasheet is available for this part.