The United Chemi-Con FDADC631V224JHLBM0 is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 630V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting and has dimensions of 11.5mm in width, 20.5mm in length, and 26mm in height.
United Chemi-Con FDADC631V224JHLBM0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11.5 |
| Length | 20.5 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | DADC |
| Height | 26 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con FDADC631V224JHLBM0 to view detailed technical specifications.
No datasheet is available for this part.