United Chemi-Con FDADC631V564JPLNM0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 14 |
| Length | 29 |
| Capacitance | 0.56 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | DADC |
| Height | 27.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con FDADC631V564JPLNM0 to view detailed technical specifications.
No datasheet is available for this part.