United Chemi-Con FDFDD631U474KELDM0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9.5 |
| Length | 26 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | DFDD |
| Height | 23.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con FDFDD631U474KELDM0 to view detailed technical specifications.
No datasheet is available for this part.