United Chemi-Con FDLDA152V472HNLDM0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8 |
| Length | 22.5 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1500 |
| Series | DLDA |
| Height | 20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con FDLDA152V472HNLDM0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.