United Chemi-Con FHACB1C2V474H4LHZ0 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1250VDC |
| Tolerance | 3% |
| DC Rated Voltage | 1250VDC |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20.8 X 21.9 X 42.7mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con FHACB1C2V474H4LHZ0 to view detailed technical specifications.
No datasheet is available for this part.