United Chemi-Con FHACB1C2V474J4LJZ0 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1250VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.7 X 20.8 X 21.9mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con FHACB1C2V474J4LJZ0 to view detailed technical specifications.
No datasheet is available for this part.