United Chemi-Con FTACB631V125JFLEZ0 technical specifications.
| Capacitance | 1.2uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19.8 X 20.8 X 28.2mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for United Chemi-Con FTACB631V125JFLEZ0 to view detailed technical specifications.
No datasheet is available for this part.