United Chemi-Con FTACD501V275JFLEZ0 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 22.5 |
| Product Length (mm) | 28.2 |
| Product Depth (mm) | 19.4 |
| Product Height (mm) | 20.4 |
| Seated Plane Height (mm) | 26.4 |
| Lead Length (mm) | 15 |
| Size (mm) | 28.2 X 19.4 X 20.4 |
| Capacitance | 2.7uF |
| Voltage | 500VDC|150VAC |
| Tolerance | 5% |
| DC Rated Voltage | 500VDC |
| Dielectric | PP |
| AC Rated Voltage | 150VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for United Chemi-Con FTACD501V275JFLEZ0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.