United Chemi-Con FTACE631N475JFAFS0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 30.8 |
| Length | 29.5 |
| Capacitance | 4.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | TACE |
| Height | 39.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con FTACE631N475JFAFS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.