United Chemi-Con FTK400VT82M15CA technical specifications.
| Capacitance | 82uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 430mA |
| Leakage Current | 656@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 15.5 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Aluminum Oval Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for United Chemi-Con FTK400VT82M15CA to view detailed technical specifications.
No datasheet is available for this part.