Hybrid polymer aluminum electrolytic capacitor with 100µF capacitance and 25V DC rated voltage. Features a 30mΩ ESR, 1.4A ripple current, and 20% tolerance. Operating temperature range from -55°C to 125°C, with a 1000-hour life rating. Supplied in a radial package with SMD/SMT termination, suitable for surface mount applications. Compliant with RoHS and AEC-Q200 standards.
United Chemi-Con HHXA250ARA101MF80G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | HXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXA250ARA101MF80G to view detailed technical specifications.
No datasheet is available for this part.