
Polymer Aluminum Electrolytic Capacitor, 270 µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a low 20mΩ ESR and 2A ripple current capability. Operates across a wide temperature range from -55°C to 125°C with a 1000-hour life rating. Surface mountable with radial lead form, packaged in a 10mm diameter by 10mm height can. RoHS compliant and lead-free.
United Chemi-Con HHXA350ARA271MJA0G technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 10mm |
| Height - Seated (Max) | 0.406inch |
| Lead Free | Lead Free |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | HXA, Hybrid |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXA350ARA271MJA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
