
Polymer aluminum electrolytic capacitor, 47µF capacitance, 35V DC rated voltage, 20% tolerance. Features 60mΩ ESR, 0.12% dissipation factor, and 900mA ripple current. Operates from -55°C to 125°C, with a 1000-hour life rating. Surface mount radial package, 6.3mm diameter, 7.2mm height, 6.6mm width. AEC-Q200 qualified, lead-free, and RoHS compliant. Supplied in tape and reel packaging.
United Chemi-Con HHXA350ARA470MF61G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 7.2mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | HXA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXA350ARA470MF61G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.