
100µF, 25V polymer aluminum electrolytic capacitor featuring low ESR of 30mΩ and high ripple current capability of 1.4A. This surface mount component offers a wide operating temperature range from -55°C to 105°C and a dissipation factor of 0.14%. Designed for demanding applications, it boasts a 1000-hour life rating and is AEC-Q200 qualified. The radial package measures 6.3mm in diameter, 7.2mm in length, 6.6mm in width, and 7.7mm in height.
United Chemi-Con HHXB250ARA101MF80G technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | HXB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXB250ARA101MF80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
