United Chemi-Con's HHXB350ARA470MF61G is a 47uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features a radial package with a 6.3mm diameter and 7.2mm height, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and meets AEC-Q200 ratings. It is lead-free and RoHS compliant, packaged in tape and reel quantities of 1000.
United Chemi-Con HHXB350ARA470MF61G technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 7.2mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | HXB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con HHXB350ARA470MF61G to view detailed technical specifications.
No datasheet is available for this part.