This 47uF polymer aluminum electrolytic capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and an ESR of 0.06. The capacitor has a ripple current rating of 900 and a leakage current of 16.45uA at 2 minutes. It is constructed with a cylindrical shape and has a size of 6.3 x 5.8mm. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 135°C.
United Chemi-Con HHXE350ARA470MF61G technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.06Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 900mA |
| Leakage Current | 16.45@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con HHXE350ARA470MF61G to view detailed technical specifications.
No datasheet is available for this part.