United Chemi-Con KCC200E106M55N0T00 technical specifications.
| Capacitance | 10uF |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | TCC |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KCC200E106M55N0T00 to view detailed technical specifications.
No datasheet is available for this part.