United Chemi-Con KCC201E474M55R0T00 technical specifications.
| Capacitance | 470nF |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | TCC |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KCC201E474M55R0T00 to view detailed technical specifications.
No datasheet is available for this part.