United Chemi-Con KCC500E105M43N0B00 technical specifications.
| Capacitance | 1uF |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | TCC |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KCC500E105M43N0B00 to view detailed technical specifications.
No datasheet is available for this part.