United Chemi-Con KCD250E105M32A0B00 technical specifications.
| Capacitance | 1uF |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TCD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KCD250E105M32A0B00 to view detailed technical specifications.
No datasheet is available for this part.