United Chemi-Con KCD500E685M76A0T00 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | TCD |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con KCD500E685M76A0T00 to view detailed technical specifications.
No datasheet is available for this part.