This 22uF aluminum electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features an ESR of 9.041 and a ripple current of 47. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. It is designed for through-hole mounting and has a size of 6.3 x 7mm. The operating temperature range is from -55°C to 105°C.
United Chemi-Con KMA35VB22RM6X7LL technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 9.041Ohm |
| Ripple Current | 47mA |
| Leakage Current | 7.7@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con KMA35VB22RM6X7LL to view detailed technical specifications.
No datasheet is available for this part.