This 33uF electrolytic capacitor is rated for 16VDC with a 20% tolerance. It has a standard ESR of 9.041 and a ripple current of 52. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 2.5mm. It operates over a temperature range of -55 to 105 degrees Celsius.
United Chemi-Con KMABP16VB33RM7X7LL technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 9.041Ohm |
| Ripple Current | 52mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 1000h |
| Size | 7 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con KMABP16VB33RM7X7LL to view detailed technical specifications.
No datasheet is available for this part.