United Chemi-Con KME100VB331M16X25LL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 26.5 |
| Polarity | POLARIZED |
| Manufacturer Series | KME |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | KME(100V) |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con KME100VB331M16X25LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.