United Chemi-Con KME100VB3R3M5X11LL technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | KME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KME100VB3R3M5X11LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.