Cap Aluminum Lytic 3.3uF 200V 20% (8 X 11.5mm) Radial 3.5mm 101 Ohm 26mA 1000h 105°C Bulk
United Chemi-Con KME200VB3R3M8X11LL technical specifications.
| Capacitance | 3.3uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 101Ohm |
| Ripple Current | 26mA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con KME200VB3R3M8X11LL to view detailed technical specifications.
No datasheet is available for this part.