United Chemi-Con's KME35VB101M8X11FT is an aluminum electrolytic capacitor with a capacitance of 100uF and a voltage rating of 35V. It has a tolerance of 20% and operates within a temperature range of -55°C to 105°C. The capacitor is packaged in an aluminum case with a radial termination and a lead pitch of 3.5mm, measuring 11.5mm in length. It is available in an ammo pack with 1000 units per package.
United Chemi-Con KME35VB101M8X11FT technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Series | KME |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KME35VB101M8X11FT to view detailed technical specifications.
No datasheet is available for this part.