United Chemi-Con KMG10VB221M6X11LL technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6mm |
| ESR (Equivalent Series Resistance) | 1.808R |
| Height | 11mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 170mA |
| RoHS Compliant | No |
| Series | KMG |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMG10VB221M6X11LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.