United Chemi-Con KMG350VB2R2M technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMG350VB2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
