
The United Chemi-Con KMG63VB331M10X20LL is a 63V aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial lead through-hole package with a diameter of 10mm and a height of 20mm. It is not RoHS compliant and contains lead.
United Chemi-Con KMG63VB331M10X20LL technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 20mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 510mA |
| RoHS Compliant | No |
| Series | KMG |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMG63VB331M10X20LL to view detailed technical specifications.
No datasheet is available for this part.