
United Chemi-Con KMH16VN103M25X25T2 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | KMH |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMH16VN103M25X25T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.