United Chemi-Con KMH16VN682M22X25T2 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 98mR |
| Height | 25mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | KMH |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMH16VN682M22X25T2 to view detailed technical specifications.
No datasheet is available for this part.