United Chemi-Con KMH25VN183M25X50T2 technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 50mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | KMH |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMH25VN183M25X50T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.