United Chemi-Con KMH35VS682M25X35T2 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 61mR |
| Height | 35mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | KMH |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMH35VS682M25X35T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.