
United Chemi-Con KMH400VN271M30X40T2 technical specifications.
| Capacitance | 270uF |
| ESR (Equivalent Series Resistance) | 921mR |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 1.21A |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con KMH400VN271M30X40T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.