This United Chemi-Con KMH63VN273M40X80T4 is a 27000uF electrolytic capacitor with a DC rated voltage of 63V and a tolerance of 20%. It features a low ESR of 0.01 and a high ripple current of 7430. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is designed for through hole mounting and has a snap-in termination style. The operating temperature range is from -40 to 105 degrees Celsius.
United Chemi-Con KMH63VN273M40X80T4 technical specifications.
| Capacitance | 27000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.01Ohm |
| Ripple Current | 7430mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con KMH63VN273M40X80T4 to view detailed technical specifications.
No datasheet is available for this part.