The KMH63VR273M40X80T5 is a 27000uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It features a low ESR of 0.01 and a high ripple current of 7430. The capacitor is designed for through-hole mounting with a solder pin termination style. It has a cylindrical can construction and is rated for operation between -40°C and 105°C.
United Chemi-Con KMH63VR273M40X80T5 technical specifications.
| Capacitance | 27000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.01Ohm |
| Ripple Current | 7430mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con KMH63VR273M40X80T5 to view detailed technical specifications.
No datasheet is available for this part.