This 80V electrolytic capacitor features a capacitance of 18000uF with a tolerance of 20%. It has a low ESR of 0.014 and a high ripple current rating of 7430. The capacitor is constructed with an aluminum cylindrical can and has a solder pin termination style. It is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
United Chemi-Con KMH80VR183M40X80T5H technical specifications.
| Capacitance | 18000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.014Ohm |
| Ripple Current | 7430mA |
| Leakage Current | 5000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con KMH80VR183M40X80T5H to view detailed technical specifications.
No datasheet is available for this part.