The KMM160VN681M22X40T2 is a 160VDC aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a DC rated voltage of 160VDC and an ESR of 0.366. The capacitor is designed for through hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It operates over a temperature range of -25 to 105 degrees Celsius.
United Chemi-Con KMM160VN681M22X40T2 technical specifications.
| Capacitance | 680uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.366Ohm |
| Ripple Current | 1820mA |
| Lifetime | 3000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con KMM160VN681M22X40T2 to view detailed technical specifications.
No datasheet is available for this part.